Wera Screwdriver Set Slotted, Hexagon, Phillips Bit Holder Screwdriver, 7-Piece
- RS Stock No.:
- 280-7625
- Distrelec Article No.:
- 303-83-217
- Mfr. Part No.:
- 05051511001
- Brand:
- Wera
Subtotal (1 unit)*
$65.43
(exc. GST)
$71.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.43 |
*price indicative
- RS Stock No.:
- 280-7625
- Distrelec Article No.:
- 303-83-217
- Mfr. Part No.:
- 05051511001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Number of Pieces | 7 | |
| Tip Type | Slotted, Hexagon, Phillips | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder Screwdriver | ||
Number of Pieces 7 | ||
Tip Type Slotted, Hexagon, Phillips | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt 27 Set with 2, 7 pieces compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Bit magazine integrated in the handle 6 bits with Torsion zone to prevent the bit tip from twisting at high loads. This significantly increases product life. With Take it easy tool finder: Colour coding by profile and size stamping. Bit holder with strong permanent magnet for secure seating of the bit.
Bit-holding handle
Bit holder with strong permanent magnet
Colour coding according to profile and size
Related links
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Phillips Slotted 17-Piece
- Wera Slotted 7-Piece
- Wera Phillips Torx Hexagon Bit Holder, 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wera Hexagon Bit Holder Screwdriver, 78 mm Blade
- Wera Hexagon Bit Holder Screwdriver 113.5mm Overall
