Wera Hexagon Bit Holder Screwdriver, 78 mm Blade

Subtotal (1 unit)*

$33.37

(exc. GST)

$36.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.37

*price indicative

RS Stock No.:
827-709
Mfr. Part No.:
05145100001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Bit Holder Screwdriver

Product Type

Bit Holder Screwdriver

Tip Type

Hexagon

Blade Length

78mm

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Bit holding screwdriver is an essential tool designed for precise and efficient screw driving tasks. Crafted with a 1/4 inch hex drive, this screwdriver boasts a premium magnet that securely holds bits, ensuring they remain in place during use. Its ergonomic Kraftform handle is tailored for comfort, reducing fatigue and increasing productivity, thereby making it an Ideal choice for both DIY enthusiasts and professionals alike. The innovative design, combined with robust materials, makes for a reliable tool that helps prevent hand injuries, such as blisters and calluses, enabling users to work with ease and confidence.

Ergonomic Kraftform handle for comfortable, low-fatigue working

Magnetic bit holder securely retains bits for effortless screw driving

Suitable for 1/4 inch hex drive bits as per DIN ISO 1173-C 6.3 and E 6.3

Hard handle zones facilitate high working speeds, while soft zones enhance torque transfer

Prevents hand injuries through a design that fits perfectly into the hand

Compatible with Wera connection series 1 and 4 for versatile use

Sturdy construction with a weight of only 68 g for easy handling

Compact dimensions of 120x60x25 mm for easy storage and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy