Wera Screwdriver Set Slotted, Pozidriv Insulated, 7-Piece
- RS Stock No.:
- 611-5883
- Mfr. Part No.:
- 05006148001
- Brand:
- Wera
Subtotal (1 set)*
$107.14
(exc. GST)
$117.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $107.14 |
*price indicative
- RS Stock No.:
- 611-5883
- Mfr. Part No.:
- 05006148001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Slotted, Pozidriv | |
| Tip Size | 3.5, 4, 5.5 mm, Pozidriv: PZ1, PZ2, Slotted: 2.5, Voltage Tester: 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Slotted, Pozidriv | ||
Tip Size 3.5, 4, 5.5 mm, Pozidriv: PZ1, PZ2, Slotted: 2.5, Voltage Tester: 3 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 1000V Insulation Voltage Rating, 70 to 125mm Blade Lengths - Kraftform Plus VDE Series - 05006148001
Are you looking for a support team to help screw your system's electronics together? Get to work with this Wera VDE screwdriver set. The kit's insulated tools resist voltages up to 1000, minimising your exposure to dangerous loads. With their partial lasertips, the screwdrivers grip screws tight against movement for reliable fastening. As this versatile collection comes with blade lengths between 70 and 125mm, it's got the reach to deal with deep-lying fasteners.
Features & Benefits
• Choice of slotted and Pozidriv tips to cope with whatever the job throws at you
• Colour-coded labels for clear shape and size identification
• Single-pole phase tester indicates live conductors quickly, ensuring safe working
Applications
• Electrical engineering
• Processing plants
• Industrial robotics
How can I store this set?
The screwdrivers come with a storage rack that screws to a wall so your tools remain within easy reach.
