IRIMO Insulated Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 711-616
- Mfr. Part No.:
- 459V-6-C
- Brand:
- IRIMO
Subtotal (1 unit)*
$106.24
(exc. GST)
$116.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.24 |
*price indicative
- RS Stock No.:
- 711-616
- Mfr. Part No.:
- 459V-6-C
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Insulated Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | PH2x175 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Insulated Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size PH2x175 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The IRIMO Insulated screwdrivers set designed for professionals and DIY enthusiasts who require safe and reliable tools for working on live electrical equipment. This comprehensive set includes six insulated screwdrivers, featuring both slotted and Phillips heads, each engineered for superior torque transfer and user comfort. With a two-component handle and phosphated tips, these screwdrivers provide convenience and accuracy, making tasks easier and safer. The quality is assured with IEC 60900 certification, providing peace of mind for working with live voltage up to 1000 V, while each screwdriver is thoroughly inspected for compliance with the highest safety standards. Housed in a Durable cardboard box, this set is the ultimate addition to any toolkit, ensuring you're always equipped for the job.
Includes six insulated screwdrivers for versatile applications
Features a non-rolling handle shape for enhanced control during use
Slotted and Phillips head screwdrivers specifically designed for electrical work
Each screwdriver has high quality blade insulation moulded directly onto the blade
Permanently marked blade with size and part number for quick identification
Phosphated tips provide higher accuracy and improved grip
Tested in a water bath at 10,000 V for maximum safety assurance
Two-component handle ensures comfortable grip and optimal torque transfer
Set is packaged in a cardboard box for convenient storage and transport
