Facom Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

$95.70

(exc. GST)

$105.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.70

*price indicative

RS Stock No.:
235-8399
Mfr. Part No.:
ATP.J6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom protwist screwdriver set has blade tri coating treatment and CNC tip machining which gives better screw fit increasing torque transfer and reducing wear.

Handle material softer for more comfort and is still chemical resistant

Handle channel - + 10 % torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy