Wera Pozidriv; Slotted Screwdriver Set, 7-Piece

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-6740
Mfr. Part No.:
05137813001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Pozidriv; Slotted

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform 900/7 set 3 screwdriver set Kraftform Wera Chisel driver, 7 pieces


The 6-piece Wera chisel driver set for screw driving, chiselling, mortising and slackening stuck screws. With a multi-component Kraftform handle for fast and gentle work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee high torque transfer. With pound-thru hexagon blade made of premium bit material, thereby giving lossless power transmission even with hammer blows. Tough tempered material to prevent the blade from chipping or breaking. With integrated impact cap to increase service life and reduce risk of splintering. The Wera black point tip and a sophisticated hardening process guarantee a long usability of the tip, increased corrosion protection and exact fitting accuracy. With hexagon anti-roll protection to avoid bits from annoying rolling away in the workplace. Plus iconic Wera bottle opener.

7-piece set in compact, textile box with Wera 2go compatibility
Chisel driver for fastening, chiselling and loosening
With pound-thru hexagon blade, impact cap and wrench aid
Smooth hard zones for high speed turning, soft grip zones for high torque transf

Application:


Slotted and Pozidriv screws Design 7-piece set in compact, textile box with Wera2go compatibility. With iconic Wera bottle opener.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy