Bahco Screwdriver Set Torx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 264-2870
- Mfr. Part No.:
- BE-9885
- Brand:
- Bahco
Subtotal (1 set)*
$102.20
(exc. GST)
$112.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $102.20 |
*price indicative
- RS Stock No.:
- 264-2870
- Mfr. Part No.:
- BE-9885
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Tip Size | Torx: T10, T15, T20, T25, T30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Tip Size Torx: T10, T15, T20, T25, T30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Screwdriver Set, Torx Tip - BE-9885
This ERGO™ TORX® Screwdriver Set includes five precision screwdrivers designed for accuracy and comfort. Each screwdriver features a black oxide tip for enhanced precision and a three-component ergonomic handle for optimal grip. The set includes a hanging hole for convenient storage.
Features & Benefits
• Colour-coded handles for easy identification
• High-performance alloy steel blades for durability
• Integrated hanging hole for storage
Applications
• Automotive repairs and maintenance
• Electronics assembly and disassembly
• Electrical installations requiring precision tools
Can it withstand prolonged use in harsh conditions?
Yes, the blade is resistant to corrosion.
