Bahco Screwdriver Set Torx, 5-Piece

Subtotal (1 unit)*

$119.19

(exc. GST)

$131.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.19

*price indicative

RS Stock No.:
163-717
Mfr. Part No.:
BE-9885TB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Number of Pieces

5

Tip Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ERGO™ Through Blade TORX®/Hex Screwdriver Set with Impact Grip - 5 Pcs


The Bahco Tools Screwdriver set is designed for both professional and home use, featuring a unique combination of performance and ergonomic comfort. The impact grip ensures a strong hold, while the scientifically developed ERGO process provides an optimal design for reduced strain during use. Each screwdriver is equipped with a TORX head, ideal for fastening and loosening with precision, making this set a must have for any toolbox. Constructed from high performance alloy steel, these screwdrivers are designed with durability at the forefront, ensuring they withstand the rigours of demanding tasks. Housed in a sturdy cardboard box, the set not only exemplifies quality but also offers practical storage that keeps your tools organised and readily accessible.

Flat face design prevents rolling during use

Hexagon profile blades allow for extra torque

Blade design minimizes impact energy loss

Metallic cap provides protection for high impact jobs

Three component handle ensures comfort and grip

Ergonomically designed for maximum performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy