Bahco Screwdriver Set Phillips, Slotted, Torx Insulated, 5-Piece
- RS Stock No.:
- 270-2460
- Mfr. Part No.:
- BE-9871SL
- Brand:
- Bahco
Subtotal (1 unit)*
$106.71
(exc. GST)
$117.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.71 |
*price indicative
- RS Stock No.:
- 270-2460
- Mfr. Part No.:
- BE-9871SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted, Torx | |
| ESD Safe | No | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted, Torx | ||
ESD Safe No | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated slotted, Philips and Torx screwdriver set with 3-component handle.
Flat face to prevent it from rolling away
Integrated hanging hole
- RS Stock No. 2702463
- Mfr. Part No. BE-9881SL
Each
$118.46
- RS Stock No. 2358398
- Mfr. Part No. ATP.J5VE
Each
$106.38
- RS Stock No. 2702465
- Mfr. Part No. BE-9885S
Each
$131.68
- RS Stock No. 2888004
- Mfr. Part No. BE-9881S
1 Set
$134.06












