Wiha Magnetic Interchangeable Standard Screwdriver Set, 12-Piece ESD Safe
- RS Stock No.:
- 249-8806
- Distrelec Article No.:
- 110-88-789
- Mfr. Part No.:
- 38600
- Brand:
- Wiha
Subtotal (1 unit)*
$64.67
(exc. GST)
$71.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.67 |
*price indicative
- RS Stock No.:
- 249-8806
- Distrelec Article No.:
- 110-88-789
- Mfr. Part No.:
- 38600
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Magnetic | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Magnetic | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Wiha Tools 38600 Screwdriver with bit simplifies your work larger handle ,maximum power,increases your efficiency- 90 percent less volume, 80 percent less weight-100 percent efficiency,increases your flexibility-standard bits are also suitable for machine operation.
12 Standard bits
Screwdriving grip-Collector
Mounting 1/4" (C6,3mm).
Related links
- Wiha Magnetic Magnetic, 12-Piece ESD Safe
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Wiha Torx ESD, 5-Piece ESD Safe
- Wiha Torx Precision, 6-Piece ESD Safe
- Wiha Precision, 6-Piece ESD Safe
- Wiha Phillips Phillips, 6-Piece ESD Safe
- Wiha Tools Torx Screwdriver Set ESD-Safe
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
