Teng Tools TEFMDV12 Tool Set Phillips, Pozidriv, Slotted Insulated, 12-Piece ESD Safe
- RS Stock No.:
- 810-038
- Mfr. Part No.:
- TEFMDV12
- Brand:
- Teng Tools
Subtotal (1 unit)*
$370.94
(exc. GST)
$408.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.94 |
*price indicative
- RS Stock No.:
- 810-038
- Mfr. Part No.:
- TEFMDV12
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 12 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 12 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver set is expertly designed for professionals requiring high-quality insulated tools. It includes 12 pieces specifically engineered for safe use on live electrical systems up to 1,000 volts.
Approved for live working up to 1,000 volts, ensuring safety
Integrates protective insulation with two colours for easy damage detection
Tools are held securely in high-density EVA foam that shows designated spaces
Designed to fit precisely in TengTools service cases for organised storage
Related links
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Phillips SlottedTEFXV17, 17-Piece ESD Safe
- RS PRO Phillips Slotted Insulated, 10-Piece ESD Safe
- Teng Tools Slotted Insulated, 4-Piece ESD Safe
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- Crescent Phillips Slotted Phillips, 8-Piece ESD Safe
- Facom Pozidriv 5-Piece ESD Safe
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 172 mm length
