Facom Screwdriver Set Phillips, Pozidriv Insulated, 4-Piece
- RS Stock No.:
- 235-8375
- Mfr. Part No.:
- ATB.J4TVE
- Brand:
- Facom
Subtotal (1 unit)*
$158.67
(exc. GST)
$174.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.67 |
*price indicative
- RS Stock No.:
- 235-8375
- Mfr. Part No.:
- ATB.J4TVE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 4 | |
| Tip Type | Phillips, Pozidriv | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 4 | ||
Tip Type Phillips, Pozidriv | ||
Standards/Approvals VDE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of protwist screwdrivers for mixed heads has slim profile which gives 27 % more reach and CNC tip machining which gives better screw fit increasing torque transfer and reducing wear.
Each screwdriver is tested individually at 10,000 Volt for 10 seconds VDE approved
handle material softer for more comfort and is still chemical resistant
- RS Stock No. 1764158
- Mfr. Part No. 00 20 12 V03
Each
$186.09
- RS Stock No. 2358379
- Mfr. Part No. ATD.J5VE
Each
$116.05
- RS Stock No. 1764161
- Mfr. Part No. 00 20 12 V05
Each
$263.00
- RS Stock No. 7947741
- Mfr. Part No. MOD.AT1VE
Each
$251.07
Related links
- BETA Pozidriv Insulated, 4-Piece
- SAM Phillips; Pozidriv Insulated Screwdriver Set, 4-Piece
- Facom Phillips Slotted Precision, 8-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Facom Phillips 3-Piece
- Facom Phillips 8-Piece
- Facom Phillips 10-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece












