BETA Screwdriver Set Phillips Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 234-5437
- Mfr. Part No.:
- 1298RTX/S8
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5437
- Mfr. Part No.:
- 1298RTX/S8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver set is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Set of 8 screwdrivers for tamper resistant torx head screws T9-T10-T15-T20-T25-T27-T30-T40
- RS Stock No. 2355077
- Mfr. Part No. MOD.AT3PB
Each
$199.43
- RS Stock No. 2355073
- Mfr. Part No. MOD.AT1PB
Each
$207.25
- RS Stock No. 1468782
- Mfr. Part No. MODM.AN1SLS
Each
$560.84
- RS Stock No. 2252286
- Mfr. Part No. T173
Each
$172.16
Related links
- BETA Phillips 8-Piece
- BETA Phillips Standard Screwdriver Set, 6-Piece
- BETA Phillips Standard Screwdriver Set, 4-Piece
- BETA Phillips Standard Screwdriver Set, 7-Piece
- BETA Phillips Standard Screwdriver Set, 9-Piece
- BETA Phillips Standard Screwdriver Set, 12-Piece
- BETA Phillips Standard Screwdriver Set, 5-Piece
- BETA Slotted 6-Piece












