Ega-Master Standard Screwdriver Set Phillips, 8-Piece
- RS Stock No.:
- 288-793
- Mfr. Part No.:
- 76674
- Brand:
- Ega-Master
Subtotal (1 unit)*
$211.53
(exc. GST)
$232.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $211.53 |
*price indicative
- RS Stock No.:
- 288-793
- Mfr. Part No.:
- 76674
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 8 | |
| Standards/Approvals | IEC 60900, RoHS, DIN ISO 8764, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 8 | ||
Standards/Approvals IEC 60900, RoHS, DIN ISO 8764, DIN ISO 2380 | ||
- COO (Country of Origin):
- ES
The Ega-Master Set of Screwdrivers offers a wide range of screwdrivers for professional use. The kit contains screwdriver with oversized ergonomic, anti-slippery, bimaterial handles which offer optimal grip for avoiding slippage. They have type and size double marking of easy and efficient identification of the screwdriver to be used.
It contains 8 screwdriver
1000V insulation
It has a zipper case
It contains 2 type of Philips 1000V
It contains 2 type of Pozidriv 1000V
It contains 4 type of Electrician 1000V
