BETA Screwdriver Set Phillips Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 234-5425
- Mfr. Part No.:
- 1297TX/L-S5
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5425
- Mfr. Part No.:
- 1297TX/L-S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Tip Size | T x /L15-T x /L20-T x /L25- T x /L30-T x /L45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Tip Size T x /L15-T x /L20-T x /L25- T x /L30-T x /L45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver set is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Set of 5 beta max screwdrivers for Torx(R) head screws content TX/L15,TX/L20,TX/L25,TX/L30,TX/L45
