SAM Slotted, Phillips Insulated, 7-Piece
- RS Stock No.:
- 221-2809
- Mfr. Part No.:
- ZTB-PJ7M
- Brand:
- SAM
Subtotal (1 unit)*
$195.39
(exc. GST)
$214.93
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 221-2809
- Mfr. Part No.:
- ZTB-PJ7M
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 7 ABS module screwdrivers for terminal blocks. It consists of insulated slotted and Phillips screwdrivers.
Weight 608 g
