Bahco Interchangeable Standard Screwdriver Set Slotted, Phillips Interchangeable Insulated Screwdriver Set, 7-Piece

Subtotal (1 unit)*

$309.64

(exc. GST)

$340.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.64

*price indicative

RS Stock No.:
806-4831
Mfr. Part No.:
808061
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Interchangeable Standard Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Slotted, Phillips

Tip Size

PH1, PH2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
ES

Bahco Ratchet Screwdriver & Blade Set, Interchangeable Insulated Screwdriver Set, Phillips Slotted Tip - 808061


This Bahco ratchet screwdriver & blade set, featuring interchangeable insulated screwdrivers, is a versatile tool for professionals in industries like automation, electronics, electrical, and mechanical. With high-quality materials and precision engineering, this set offers a safe and efficient solution for various tasks. The 7-piece set includes Phillips and slotted tips in different sizes, providing users with flexibility and convenience.

Features & Benefits


• Handle designed with a 2-component material for a comfortable grip

• 48 teeth ratcheting screwdriver enables smooth operation with minimal rotation

• Three-position ratchet mechanism for forward, reverse, and neutral operation

• Insulated blades suitable for work on live equipment up to 1000V

• Easy blade release button for safety and convenience

• Comes with a roll-up belt pouch for storage and organisation

Applications


• Ideal for professional technicians working in automation, electronics, electrical, and mechanical industries

• Suitable for tasks requiring precise handling and insulated tools

• Reliable for use on live equipment up to 1000V

Will the ratcheting mechanism provide smooth operation?


Yes, the 48 teeth ratcheting screwdriver featured in this set ensures smooth operation with minimal rotation.

Can it be used for tasks on live equipment?


Yes, this Bahco set is designed for work on live equipment up to 1000V, ensuring safety for professionals.

How many pieces are included in the set?


The set consists of 7 pieces, including interchangeable insulated blades and different tip sizes for versatility.

Is the handle designed for a comfortable grip?


Yes, the handle is made of a 2-component material with a soft, high-friction surface for a comfortable grip during use.

What is included for storage?


This set comes with a roll-up belt pouch for convenient storage and easy access to the blades during tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy