Teng Tools TEFMD54 Screwdriver Set Slotted Hex Key & Screwdriver Set, 54-Piece
- RS Stock No.:
- 198-1855
- Mfr. Part No.:
- TEFMD54
- Brand:
- Teng Tools
Subtotal (1 unit)*
$449.72
(exc. GST)
$494.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.72 |
*price indicative
- RS Stock No.:
- 198-1855
- Mfr. Part No.:
- TEFMD54
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Hex Key & Screwdriver Set | |
| Number of Pieces | 54 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Hex Key & Screwdriver Set | ||
Number of Pieces 54 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TEFMD54 series is a 54 Piece screwdriver and hex key set. It includes flat (slotted), PH and PZ type screwdrivers, TX drivers, hex keys, 5 meter measuring tape, 7mm hose clip driver, quick chuck bits driver and a range of 25mm 1/4" hex screwdriver bits.
Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs
Designed to fit exactly in the Teng Tools TC-SC service case
Can be used as a set on it's own or as part of the Teng Tools "Get Organised" system
Related links
- Teng Tools Slotted Insulated, 6-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted, 98-Piece
- Teng Tools Slotted Insulated, 7-Piece
- Teng Tools Slotted Insulated, 4-Piece ESD Safe
- Teng Tools Slotted Insulated, 9-Piece
