Teng Tools Screwdriver Set Slotted Insulated, 9-Piece

Subtotal (1 unit)*

$266.14

(exc. GST)

$292.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.14

*price indicative

RS Stock No.:
269-3231
Mfr. Part No.:
TEDV909N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

9

Tip Type

Slotted

Standards/Approvals

DIN ISO 2380 and IEC 60900, DIN ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated screwdriver set has integrated protective insulation with two colours to clearly indicate if there is any damage. The tools are held in place using three colour pre-cut EVA foam.

Number of pieces 9

Bi-material handle type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy