Teng Tools Screwdriver Set Slotted Insulated, 7-Piece
- RS Stock No.:
- 269-3268
- Mfr. Part No.:
- TTV907N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$138.82
(exc. GST)
$152.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.82 |
*price indicative
- RS Stock No.:
- 269-3268
- Mfr. Part No.:
- TTV907N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 7 | |
| Tip Type | Slotted | |
| Standards/Approvals | DIN ISO 2380, DIN ISO 8764- 1 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 7 | ||
Tip Type Slotted | ||
Standards/Approvals DIN ISO 2380, DIN ISO 8764- 1 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set has integrated protective insulation with two colours to clearly indicate if there is any damage and approved for live working up to 1 000 volts.
Designed and manufactured to DIN ISO 2380, DIN ISO 8764-1 and IEC 60900
Organised in a tool tray module size 1
