Wera Screwdriver Set Interchangeable Precision Screwdriver Set, 11-Piece
- RS Stock No.:
- 175-2381
- Mfr. Part No.:
- 05073676001
- Brand:
- Wera
Subtotal (1 unit)*
$197.51
(exc. GST)
$217.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $197.51 |
*price indicative
- RS Stock No.:
- 175-2381
- Mfr. Part No.:
- 05073676001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Precision Screwdriver Set | |
| Number of Pieces | 11 | |
| Tip Size | 1 IPR (Torx Plus), 2.5 (Halfmoon), 3 (Halfmoon), 3 IP (Torx Plus), m (Microstix), PH 0 (Phillips), PH 00 (Phillips), PH 000 (Phillips), TX 8 (Torx) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Precision Screwdriver Set | ||
Number of Pieces 11 | ||
Tip Size 1 IPR (Torx Plus), 2.5 (Halfmoon), 3 (Halfmoon), 3 IP (Torx Plus), m (Microstix), PH 0 (Phillips), PH 00 (Phillips), PH 000 (Phillips), TX 8 (Torx) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Kraftform Kompakt Micro 11 Electronics 1
Kraftform Kompakt Micro Set for precision mechanical applications; suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21); handle/interchangeable blade system for rapid blade change; Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary; power zone with integrated soft zones for the transfer of higher tightening and loosening torque; precision zone directly above the blade for the right angle for adjustment work; comes with 10 bits for manual as well as power tool operations; rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove; free-turning sleeve for simple guidance of the tool during the screwdriving process.
Anti-roll feature and swivel cap for rapid twisting
Kraftform Micro handle for fast and ergonmic working
Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers
Kraftform Micro set in a robust pouch
Suitable for docking with the Wera 2go system
1x Kraftform Kompakt Micro 11 Electronics 1, 11 pieces; 1x 1013 Kraftform Micro Bitholding screwdriver, 97 mm; 3x 851/9 C J PH bits, halfmoon: PH 000x44, PH 00x44, PH 0x44; 1x 867/9 C TORX® bits, halfmoon, TX 8 x 44 mm; 1x 867/9 C IP TORX PLUS® bits, 3 IP x 44 mm; 1x 867/9 IPR TORX PLUS® bits, 1 IPR x 44 mm; 1x 800/9 C bits, 0.35 x 2.5 x 44 mm; 1x 872/9 bits for Microstix® screws, m x 44 mm; 2x 869/9 Nutsetters: 2.5x44.0, 3.0x44.0
Anti-roll feature and swivel cap for rapid twisting
Kraftform Micro handle for fast and ergonmic working
Indispensable for many users, including electronics technicians, opticians, precision engineers, jewellers, EDP hardware fitters and model-makers.
Kraftform Micro set in a robust pouch
Related links
- Wera 11-Piece Spanner Set Chrome Molybdenum Steel
- Wera 11-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera Phillips 11-Piece
- Wera Phillips Slotted 11-Piece
- Wera Phillips Slotted 11-Piece
- Wera Phillips Torx 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Slotted Torx Interchangeable Standard Screwdriver Set, 11-Piece
