Wera 05136610001 Tool Set Hexagon, Phillips, Pozidriv, Slotted Slotted, 28-Piece
- RS Stock No.:
- 827-730
- Mfr. Part No.:
- 05136610001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-730
- Mfr. Part No.:
- 05136610001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 28 | |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted | |
| Tip Size | TX 25 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 28 | ||
Tip Type Hexagon, Phillips, Pozidriv, Slotted | ||
Tip Size TX 25 | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Adventskalender 2025 is the perfect gift for passionate DIY enthusiasts, featuring a carefully curated selection of 28 essential screwdrivers and tools. This unique advent calendar combines festive joy with practical utility, making it an Ideal companion for anyone undertaking VDE, workshop, or fine mechanics tasks. Each tool is designed to provide efficiency and comfort, ensuring that every screw gets the attention it deserves. With two practical storage racks included, the Adventskalender not only delivers surprises throughout December but also helps keep your workspace organised and tidy. Experience the best of both worlds with this exciting toolset from Wera, designed to inspire creativity this festive season.
Comprises a unique mix of 28 high-quality screwdrivers tailored for multiple screw profiles
Includes 2 storage racks for convenient tool organisation at home or in the workshop
Equipped with screw claws ensuring screws are securely held in place during use
Built for VDE, workshop and fine mechanics applications, enhancing versatility
Every tool features an ergonomic design aiding comfort and reducing hand fatigue
Features a practical bottle opener, designed exclusively for this advent offering
Crafted for easy handling with a focus on precision and durability across all tasks
Engaging festive concept providing daily surprises with each unwrapped gift
Related links
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Hexagon Pozidriv 7-Piece
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Wera Screwdriver Hexagon Pozidriv Torx Torque Screwdriver & Bit Set 9 mm Drive
- Facom Hexagon Pozidriv 15-Piece
- RS PRO Hexagon Pozidriv TorxF99-E3901, 39-Piece
