Teng Tools Tx Mini, 6-Piece
- RS Stock No.:
- 809-606
- Mfr. Part No.:
- MDM706TX
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$72.83
(exc. GST)
$80.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.83 |
*price indicative
- RS Stock No.:
- 809-606
- Mfr. Part No.:
- MDM706TX
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Mini | |
| Number of Pieces | 6 | |
| Tip Type | Tx | |
| Tip Size | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Mini | ||
Number of Pieces 6 | ||
Tip Type Tx | ||
Tip Size 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is designed for precision tasks, featuring a TX6 tip that ensures a secure fit for intricate fastenings. It's crafted for ease of use, making it essential for automotive and engineering applications.
Crafted from CrMo steel alloy for enhanced durability
Rotating end piece facilitates easier use during transportation of fastenings
Lightweight design with a net weight of just 12 grams
Shaft length of 40 mm allows access to confined spaces
