IRIMO Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

$135.66

(exc. GST)

$149.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.66

*price indicative

RS Stock No.:
711-640
Mfr. Part No.:
459-6-C
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

RoHS Status: Exempt

COO (Country of Origin):
ES
The IRIMO Screwdriver set offers a comprehensive selection of six precision-engineered screwdrivers, Ideal for both professional and DIY projects. Designed for optimal performance, this set features a unique non-rolling handle shape, ensuring that your tools remain securely in hand during use. Each screwdriver is crafted from high-performance alloy steel, coated with chrome for durability and rust resistance. The integrated hanging hole provides convenient storage options, making this set an essential addition to any toolbox. With a sandblasted tip enhancing screw grip and a two-component handle facilitating high torque transfer, you can tackle any task with confidence and ease.

Includes six essential slotted and Phillips screwdrivers for versatile use

Non-rolling handle shape provides enhanced grip and stability

Integrated hanging hole allows for easy storage and accessibility

High-performance alloy steel blades ensure durability and long-lasting use

Chrome plating offers robust resistance against rust and wear

Sandblasted tips deliver superior screw grip for efficient performance

Two-component handles enhance comfort and torque transfer during use

All tools are permanently marked with size and part numbers for quick identification

Packaged in a sturdy cardboard box for secure storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy