BETA Screwdriver Set Slotted Phillips, 10-Piece
- RS Stock No.:
- 616-566
- Mfr. Part No.:
- 1263/D10
- Brand:
- BETA
Subtotal (1 unit)*
$206.16
(exc. GST)
$226.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.16 |
*price indicative
- RS Stock No.:
- 616-566
- Mfr. Part No.:
- 1263/D10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 10 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 10 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Betagrip screwdriver is a high-performance hand tool designed for precision and durability in mechanical, electrical and industrial applications. It features a bi-material ergonomic handle with asymmetrical gripping inserts inspired by racing tire treads, ensuring maximum control and comfort. The blade is made from special alloy steel with high silicon, chromium and vanadium content, offering superior torsional and flexural strength.
Blade crafted from high performance alloy steel for strength and resilience
Matt chrome plated finish reduces glare and resists corrosion
Phosphate coated tip maintains precise geometry and prevents oxidation
- RS Stock No. 0616827
- Mfr. Part No. 1203E/D10
Each
$146.75
- RS Stock No. 2345239
- Mfr. Part No. 1273MQF/D6
Each
$216.94












