Stanley 0-65-438 Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 125-2153
- Mfr. Part No.:
- 0-65-438
- Brand:
- Stanley
Subtotal (1 unit)*
$111.59
(exc. GST)
$122.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.59 |
*price indicative
- RS Stock No.:
- 125-2153
- Mfr. Part No.:
- 0-65-438
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3.5 mm, 5.5 mm, 6.5 mm, PH1, PH2, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
Tip Size 3.5 mm, 5.5 mm, 6.5 mm, PH1, PH2, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley FatMax 7 Piece Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action
