BETA Phillips, 10-Piece
- RS Stock No.:
- 616-827
- Mfr. Part No.:
- 1203E/D10
- Brand:
- BETA
Subtotal (1 unit)*
$146.75
(exc. GST)
$161.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.75 |
*price indicative
- RS Stock No.:
- 616-827
- Mfr. Part No.:
- 1203E/D10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Set of evox screwdriver is a precision hand tool designed for professional use across mechanical, electrical and industrial tasks. It features a bi-material ergonomic handle that fits comfortably in the palm, allowing maximum force transmission with minimal effort.
Bi material handle for comfort and slip resistance
Chrome plated blade with phosphate coated tip for corrosion protection
Ergonomic grip design reduces hand fatigue and improves control
