BETA Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 234-5364
- Mfr. Part No.:
- 1293/S10
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5364
- Mfr. Part No.:
- 1293/S10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 10 screwdrivers. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Weight 960g
- RS Stock No. 2345005
- Mfr. Part No. 1243/D7
Each
$220.88
- RS Stock No. 2345366
- Mfr. Part No. 1293/S7
Each
$181.25
- RS Stock No. 2252303
- Mfr. Part No. T208
Each
$132.82
- RS Stock No. 2709829
- Mfr. Part No. T-PPZJ10MM
Each
$234.34












