Wera Bit Holder, 1-Piece
- RS Stock No.:
- 256-309
- Mfr. Part No.:
- 05078662001
- Brand:
- Wera
Subtotal (1 unit)*
$159.65
(exc. GST)
$175.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.65 |
*price indicative
- RS Stock No.:
- 256-309
- Mfr. Part No.:
- 05078662001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera tool set is designed for professional screw driving, fine adjustment, and torque controlled screw driving. It features a secure slip over torque mechanism with quick setting for five selectable tightening torques (1.0, 1.5, 2.0, 2.5, 3.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. The set includes a quick release holder for high robustness and is suitable for bits with 1/4 inch external hexagon drive.
Torque screwdriver with quick torque adjustment
Easy and quick torque setting
Fixed position Torque Lock for unlimited tightening and loosening moments
