Bahco Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 163-929
- Mfr. Part No.:
- BE-9872
- Brand:
- Bahco
Subtotal (1 unit)*
$169.03
(exc. GST)
$185.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.03 |
*price indicative
- RS Stock No.:
- 163-929
- Mfr. Part No.:
- BE-9872
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slotted/Phillips/Pozidriv/Torx® Screwdriver Set with Rubber Grip - 8 pcs
The Bahco Tools 8 piece screwdriver set is meticulously designed to provide the ultimate in user comfort and functionality. Featuring a range of screwdrivers, including slotted, Phillips, and Pozidriv types, each tool is crafted with an ergonomic grip that ensures a secure hold and reduces hand fatigue. The use of high performance alloy steel blades not only enhances durability but also guarantees precision with every turn. With its distinct colour coded handles, selecting the correct screwdriver is a breeze, making this set a valuable addition to any toolkit.
Ergonomic three component handle maximizes comfort
Black oxide tips ensure grip and durability
Integrated hanging hole for convenient storage
Flat face design prevents rolling
Crafted from high performance alloy steel for longevity
Comes in a sturdy
Related links
- Bahco Phillips 8-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 8-Piece
- Expert by Facom Phillips 8-Piece
- BETA Slotted Standard Screwdriver Set, 8-Piece
- BETA Torx Standard Screwdriver Set, 8-Piece
- Wiha Phillips Slotted 8-Piece
- BETA Phillips Standard Screwdriver Set, 8-Piece
- Facom Phillips 8-Piece
