BETA Screwdriver Set Slotted Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 234-5185
- Mfr. Part No.:
- 1266BP/S8
- Brand:
- BETA
Subtotal (1 unit)*
$220.55
(exc. GST)
$242.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.55 |
*price indicative
- RS Stock No.:
- 234-5185
- Mfr. Part No.:
- 1266BP/S8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 ball head hexagon drivers with handles. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Head Size 2-2,5-3-4-5-6-8-10 mm
- RS Stock No. 2356317
- Mfr. Part No. MODM.AT1PB
Each
$198.69
- RS Stock No. 0163929
- Mfr. Part No. BE-9872
Each
$169.03
- RS Stock No. 2355077
- Mfr. Part No. MOD.AT3PB
Each
$199.43
- RS Stock No. 2212622
- Mfr. Part No. T-EJ5
Each
$91.27












