Bahco BE-9875 Screwdriver Set Phillips, Pozidriv, Slotted, Torx Standard Screwdriver Set, 13-Piece

Subtotal (1 unit)*

$420.61

(exc. GST)

$462.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.61

*price indicative

RS Stock No.:
124-6361
Mfr. Part No.:
BE-9875
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

13

Tip Type

Phillips, Pozidriv, Slotted, Torx

Tip Size

2.72 mm, 3.26 mm, 3.84 mm, 4.4 mm, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, PH2, PZ1, PZ2, T10, T15, T20, T25

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Screwdriver Set, Phillips / Pozidriv / Slotted / Torx Tip - BE-9875


This screwdriver set is expertly designed to meet the needs of both DIY enthusiasts and professionals alike. It includes 13 pieces, featuring a variety of tip types: Slotted, Phillips, Pozidriv, and Torx, making it a comprehensive solution for diverse tasks.

Features & Benefits


• Ergonomic three-component handle enhances grip and comfort

• Insulated screwdrivers are safe for live equipment

• Black oxide tips ensure precise operation

• Flat face design prevents tools from rolling away

• Colour-coded handles for quick tip identification

Applications


• Ideal for assembly line operations

• Suitable for electrical installations

• Effective for precision work in electronics

• Useful for maintenance and repair tasks

Can it handle live electrical work?


Yes, it includes insulated screwdrivers for use with live equipment.

Will it be comfortable for prolonged use?


Yes, the ergonomic design ensures user comfort during extended tasks.

Can the tips be easily identified?


Yes, the colour-coded handles facilitate quick tip identification.

Is it durable for long-term use?


Yes, it features high-performance alloy steel blades for longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy