Wera Hex Screwdriver Bit, 6.35 mm Drive, 6 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7460
- Mfr. Part No.:
- 05071076001
- Brand:
- Wera
Subtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.76 |
*price indicative
- RS Stock No.:
- 875-7460
- Mfr. Part No.:
- 05071076001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO, EN | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3840/1 TS bits, stainless
High quality bits out of stainless steel for hexagon socket screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
For socket head screws
Hex-Plus allows socket head screws to live longer
Torsion design against premature wear
Take it easy tool finder: colour coding according to profile and size
3840/1 TS bits, stainless, 6 x 25 mm
Related links
- Wera Hex Screwdriver Bit 6 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
