BETA Hex Screwdriver Bit, 6.35 mm Drive, 6 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-6830
- Mfr. Part No.:
- 900ME 6
- Brand:
- BETA
Subtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.54 |
*price indicative
- RS Stock No.:
- 225-6830
- Mfr. Part No.:
- 900ME 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon screwdriver bits has been designed to satisfy end user's need for high performance and unique comfort. It has size of 6 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 2.5 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
