Wera Screwdriver Bit, 6.35 mm Tip, T30 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7271
- Mfr. Part No.:
- 05066288001
- Brand:
- Wera
Subtotal (1 unit)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.28 |
*price indicative
- RS Stock No.:
- 875-7271
- Mfr. Part No.:
- 05066288001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 IP TORX PLUS® bits
High quality bits for recessed TORX PLUS® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
867/1 IP TORX PLUS® bits, 30 IP x 25 mm
Related links
- Wera Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 152 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
