Wera Screwdriver Bit, 6.35 mm Tip, T30 Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$5.86

(exc. GST)

$6.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.86

*price indicative

RS Stock No.:
323-3089
Mfr. Part No.:
05066315001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

867/1 TZ TORX® bits


High quality bits with a Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

867/1 TZ TORX® bits, TX 30 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy