Wera Screwdriver Bit, 6.35 mm Tip, PZ3 Tip, Hex Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 323-3219
- Mfr. Part No.:
- 05057775001
- Brand:
- Wera
Subtotal (1 unit)*
$13.73
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.73 |
*price indicative
- RS Stock No.:
- 323-3219
- Mfr. Part No.:
- 05057775001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 89mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 89mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/4 Z bits
High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
855/4 Z bits, PZ 3 x 89 mm
Standards
DIN 3126-E6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ3 Tip 110 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T9 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 89 mm Overall 1-Piece
