Wera Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.03

*price indicative

RS Stock No.:
875-6871
Mfr. Part No.:
05056815001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

855/1 TZ bits


Bits for Pozidriv* screws with Torsion zone to combat premature wear. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.

Suitable for Pozidriv

Ductile and tough for hard materials

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

855/1 TZ bits, PZ 2 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy