Phoenix Contact Screwdriver Bit, E6.3→1/4 Tip, PZ2 Tip, Cross Drive, 70mm Overall 5-Piece
- RS Stock No.:
- 858-6293
- Mfr. Part No.:
- 1212595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.00 | $9.20 |
*price indicative
- RS Stock No.:
- 858-6293
- Mfr. Part No.:
- 1212595
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | E6.3→1/4 | |
| Drive Type | Cross | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size E6.3→1/4 | ||
Drive Type Cross | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- CZ
SF-BIT-PZ 2-70
A silver, 70 mm long, hardened steel, Pozidriv bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.
Features and Benefits
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
Related links
- Phoenix Contact Screwdriver Bit PH1 Tip 70 mm Overall 5-Piece
- Phoenix Contact Hex Screwdriver Bit 100 mm Tip, 100 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 70 mm Overall
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25 mm Overall 5-Piece
- Facom Screwdriver Bit PZ2 Tip 70 mm Overall 1-Piece
- Phoenix Contact Driver Bit Phillips Drive, 70 mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 2 x 70 mm Tip 70 mm Overall 5-Piece
