Facom Hex Screwdriver Bit, 4 mm Drive, 2.5 mm Tip, Hex Drive, 28mm Overall 1-Piece

Subtotal (1 unit)*

$24.55

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.55

*price indicative

RS Stock No.:
236-1119
Mfr. Part No.:
ETS.002.5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex

Size

2.5 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

4mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom ETS.0 series screw bits for countersunk hex spherical head screw. It is used with the Micro-Tech bit holder screwdriver.

For manual high precision screwing

Drive 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy