Wera Screwdriver Bit, Hex Drive 1-Piece
- RS Stock No.:
- 323-5631
- Mfr. Part No.:
- 05078681001
- Brand:
- Wera
Subtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.56 |
*price indicative
- RS Stock No.:
- 323-5631
- Mfr. Part No.:
- 05078681001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
82 Combination blade for slotted/Phillips screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade cross-recess Phillips/slotted for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drives on one blade
82 Combination blade for slotted/Phillips screws, PH 3 x 1.2 x 7 x 175 mm
- RS Stock No. 4434255
- Mfr. Part No. 05056220001
Each
$3.90
- RS Stock No. 8757408
- Mfr. Part No. 05071020001
Each
$9.31
Related links
- Wera Screwdriver Bit, Hex Drive 1-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit 152 mm Overall 1-Piece
- Wera Screwdriver Bit 70 mm Overall 1-Piece
- Wera Screwdriver Bit 50 mm Overall 1-Piece
- Wera Screwdriver Bit 25 mm Overall 1-Piece












