Wera Hex Bit Holder, 0.25 mm Drive, 6 mm Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

$38.58

(exc. GST)

$42.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.58

*price indicative

RS Stock No.:
323-3348
Mfr. Part No.:
05060215001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Holder

Head Type

Hex

Size

6 mm

Number of Pieces

1

Material

Chrome Plated, Stainless Steel

Drive Size

0.25mm

Drive Type

Hex

Standards/Approvals

ISO 1173-F

RoHS Status: Exempt

869/4 M Nutsetters, magnetic


Metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Nutsetter for hexagon head screws

1/4" hexagon drive

Strong permanent magnet

Metric

869/4 M Nutsetters, magnetic, 6 x 65 mm

Standards

DIN 3126-E 6.3, ISO 1173 (Drive), DIN 475/2 (Tip)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy