Wera Hex-Plus Screwdriver Bit, 0.25 mm Drive, 5 mm Tip, Hex Drive 1-Piece
- RS Stock No.:
- 875-6798
- Mfr. Part No.:
- 05056325001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.33 | - |
| 5 + | $4.36 | 18% |
*price indicative
- RS Stock No.:
- 875-6798
- Mfr. Part No.:
- 05056325001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex-Plus | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel, Plastic | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-F | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex-Plus | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel, Plastic | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/1 Z bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z bits, 5 x 25 mm
Related links
- Wera Hex-Plus Screwdriver Bit 6 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 7 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 2.5 mm Tip 25 mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 10 mm Tip, Hex Drive 1-Piece
