BETA Hex Ball End Screwdriver Bit, 9.53 mm Drive, 10L mm Tip, Hex Drive, 132mm Overall 1-Piece
- RS Stock No.:
- 225-6989
- Mfr. Part No.:
- 910BP 10L
- Brand:
- BETA
Subtotal (1 unit)*
$44.45
(exc. GST)
$48.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.45 |
*price indicative
- RS Stock No.:
- 225-6989
- Mfr. Part No.:
- 910BP 10L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 10L mm | |
| Number of Pieces | 1 | |
| Overall Length | 132mm | |
| Drive Size | 9.53mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 10L mm | ||
Number of Pieces 1 | ||
Overall Length 132mm | ||
Drive Size 9.53mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head socket drivers for hexagon screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 10L.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2256992
- Mfr. Part No. 910BP 6L
Each
$37.53
- RS Stock No. 2256990
- Mfr. Part No. 910BP 4L
Each
$37.53
- RS Stock No. 2256991
- Mfr. Part No. 910BP 5L
Each
$37.53
- RS Stock No. 2256993
- Mfr. Part No. 910BP 7L
Each
$39.51
Related links
- BETA Hex Ball End Screwdriver Bit 10L mm Tip 140 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 6L mm Tip 92 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 4L mm Tip 92 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 7L mm Tip 92 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 8L mm Tip 92 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 92 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10L mm Tip 140 mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240 mm Overall 1-Piece












