SAM Round Screwdriver Bit, 3/8 in Tip, 430 mm Tip, Round Drive, 25mm Overall
- RS Stock No.:
- 270-9823
- Mfr. Part No.:
- TC-0-3/8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9823
- Mfr. Part No.:
- TC-0-3/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Round | |
| Product Type | Screwdriver Bit | |
| Size | 430 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 3/8in | |
| Drive Type | Round | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Round | ||
Product Type Screwdriver Bit | ||
Size 430 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 3/8in | ||
Drive Type Round | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM reversible ratchet round end has polished chrome plate finish. It Utilised with all models of SAM torque wrenches with round attachment diameter 12 mm.
Forged chrome vanadium steel
Central reversal
Related links
- SAM Square Screwdriver Bit 12 mm Tip 54 mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 80 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154 mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85 mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154 mm Overall
- Facom Hex Bit Holder 8 mm Tip 70 mm Overall 1-Piece
