SAM Square Screwdriver Bit, 3/8 in Tip, 19 mm Tip, Round Drive, 80mm Overall
- RS Stock No.:
- 282-9703
- Mfr. Part No.:
- DC-2-3/8
- Brand:
- SAM
Subtotal (1 unit)*
$193.89
(exc. GST)
$213.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $193.89 |
*price indicative
- RS Stock No.:
- 282-9703
- Mfr. Part No.:
- DC-2-3/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 19 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 80mm | |
| Drive Size | 3/8in | |
| Drive Type | Round | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 19 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 80mm | ||
Drive Size 3/8in | ||
Drive Type Round | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver Bit is a square double round end bit. Utilisation with all models of SAM torque wrenches with round attachment 19 mm or 30 mm.
Polished chrome plate finish
Forged chrome vanadium steel
Related links
- SAM Square Screwdriver Bit 19 mm Tip 85 mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54 mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154 mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154 mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25 mm Overall
