Facom Hex Bit Holder, 1/4 in Drive, 8 mm Tip, Round Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 235-4545
- Mfr. Part No.:
- EF.6DM8L
- Brand:
- Facom
Subtotal (1 unit)*
$51.65
(exc. GST)
$56.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.65 |
*price indicative
- RS Stock No.:
- 235-4545
- Mfr. Part No.:
- EF.6DM8L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Round | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Round | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Hex Bit Holder 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Bit Holder 7 mm Tip 70 mm Overall 1-Piece
- Facom Hex Bit Holder 10 mm Tip 70 mm Overall 1-Piece
- Facom Hex Bit Holder 5.5 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
