SAM Screwdriver Bit, 5/16 in Tip, Square Drive, 44mm Overall 3-Piece
- RS Stock No.:
- 209-176
- Mfr. Part No.:
- E-212-F13
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-176
- Mfr. Part No.:
- E-212-F13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 3 | |
| Material | Metal | |
| Overall Length | 44mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Number of Pieces 3 | ||
Material Metal | ||
Overall Length 44mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-212-F13
The SAM Outillage set of 5/16 inch flat bits is expertly designed for use on soft materials, making them an essential addition to any tool collection. Crafted with precision, these hard bits ensure a clean and efficient drilling experience, allowing for quick and easy task completion. The set includes three meticulously designed bits, each tailored for optimal performance, while the compact dimensions offer both versatility and ease of handling.
Crafted for soft materials for enhanced drilling
Three bits per set for varied tasks
Precision design reduces work piece damage
Lightweight for easy manoeuvrability
Compact size for easy storage and access
Related links
- SAM Screwdriver Bit 5/16 in Tip 32 mm Overall 3-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- Wera Hex Driver Bit 44 mm Tip 44 mm Overall 3-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 3-Piece
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall 2-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 1-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
