SAM Screwdriver Bit, 1/4 in Tip, T40 Tip, Square Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$40.86

(exc. GST)

$44.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.86

*price indicative

RS Stock No.:
270-9636
Mfr. Part No.:
E-114-T40
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

T40

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Box of 5 standard screwdriver bits. It is torx bit with 1/4 square drive and it is suitable for all applications. The length of screwdriver bit is 25 mm.

Weight 0.04 kg

Guarantee T40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy