Bahco Screwdriver Bit, 12.7 mm Tip, T40 Tip, Square Drive, 60mm Overall 1-Piece

Subtotal (1 unit)*

$36.33

(exc. GST)

$39.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.33

*price indicative

RS Stock No.:
124-9725
Mfr. Part No.:
TAH16-T40
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

T40

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

60mm

Drive Size

12.7mm

Drive Type

Square

Standards/Approvals

ISO 1174, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ½" Bit Socket For Slotted Screws


Bahco ½" Bit socket for use with slotted screws

Features and Benefits


Equipped with 4 hole solution

The 4 holes make it possible to ensure the pipe ratchet

½ "bit pipe for slotted screws

High-quality steel

Polished

Fluted

In accordance with "DROPS best practices"

Driver Bits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy